P8-311312A

Heilind Number:OTTP8-311312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311312A

Detailed Description

Introducing the P8-311312A, a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch. Part of the P8 series, this switch features a durable black button with a sleek silver case, perfect for panel mounting. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for harsh environments. The flat round button, made of thermoplastic, ensures comfortable operation, while the brass contacts with silver plating guarantee high conductivity and a long lifespan of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, it is suitable for a wide range of applications. The SPST-NO contact configuration, along with a voltage rating of 115VAC and 28VDC, provides versatility in usage. Whether for industrial machinery, automotive systems, or aerospace equipment, this pushbutton switch delivers uncompromising performance. Upgrade to the P8-311312A for quality you can trust.