P8-311314A

Heilind Number:OTTP8-311314A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311314A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311314A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311314A

Detailed Description

The P8-311314A is a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch designed for demanding environments. Featuring a durable aluminum housing with a sleek silver case, this switch is built to withstand harsh conditions. Its yellow flat button actuator, made of high-quality thermoplastic, offers a comfortable and responsive user experience. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration, with silver-plated brass contacts, ensures efficient and low-resistance operation. Rated for 10A at 115VAC or 28VDC, this switch is suitable for a wide range of power applications. With a high durability rating of 100,000 cycles, it promises long-lasting performance. Operating seamlessly in temperatures ranging from -55°C to 85°C, it is reliable in extreme climates. Perfect for panel mounting with solder termination, it offers easy installation. In summary, the P8-311314A is a top-of-the-line pushbutton switch that combines durability, performance, and versatility for any project requiring reliable momentary action control.