P8-311315A

Heilind Number:OTTP8-311315A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311315A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311315A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311315A

Detailed Description

Introducing the P8-311315A, a rugged and reliable subminiature momentary action sealed pushbutton switch from our P8 series. With a sleek silver case and a durable green button, this switch is designed for panel mount installation. Featuring an IP6K8S rating, it ensures protection against dust and water ingress. The brass contact material with silver plating guarantees high conductivity and longevity, with a durability rating of 100,000 cycles. Operating in a wide temperature range from -55°C to 85°C, and with a current rating of 10A at 115VAC or 28VDC, it is suitable for various industrial applications. The SPST-NO contact configuration and off-(on) switch function provide reliable performance. Crafted with an aluminum housing and thermoplastic actuator, this switch offers both durability and versatility. Trust in the P8311315A for your critical switching needs.