P8-311321E

Heilind Number:OTTP8-311321E
Manufacturer:OTTO Controls
Manufacturer Number:P8-311321E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311321E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311321E

Detailed Description

Introducing the P8-311321E from the P8 series, a Subminiature Momentary Action Sealed Pushbutton Switch designed for durability and reliability. With a sleek red cap and silver case, this switch features a flat round button actuator made of thermoplastic, perfect for panel mounting. Its IP6K8S rating ensures protection against dust and water ingress, while the SPST-NO contact configuration and 10A current rating guarantee efficient operation. Ideal for industrial applications, this switch offers a wide operating temperature range from -55°C to 85°C and a high durability rating of 100,000 cycles. Whether used in automotive, aerospace, or machinery, the P8-311321E delivers precision control and long-lasting performance. Switch to excellence with this premium-grade pushbutton switch.