P8-311321H

Heilind Number:OTTP8-311321H
Manufacturer:OTTO Controls
Manufacturer Number:P8-311321H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311321H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311321H

Detailed Description

The P8-311321H is a rugged and reliable subminiature momentary action sealed pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek silver case, this switch is built to withstand extreme conditions. The red button with a dome actuator offers easy and precise operation, while the IP6K8S rating ensures protection against dust and water ingress. With a current rating of 10A, contact plating in silver, and brass contact material, it guarantees efficient and long-lasting performance. Suitable for panel mounting and solder termination, it is ideal for various applications. Operating between -55°C to 85°C with a maximum durability rating of 100,000 cycles, this switch is a dependable choice for industrial and commercial use. The SPST-NO contact configuration, along with 115VAC and 28VDC voltage ratings, makes it versatile in functionality. Whether in automotive, aerospace, or other hi-rel industries, the P8 series switch delivers quality and precision.