P8-311322A

Heilind Number:OTTP8-311322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311322A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-311322A. Designed for durability with a 100,000 cycle rating, this button features a sleek black cap and a silver aluminum case, making it both visually appealing and rugged. The flat round button is easy to press, with a .25-inch actuator length for comfortable operation. With an IP6K8S rating, it is highly resistant to dust and water ingress, ensuring reliable performance in harsh environments. Suitable for panel mounting, its solder termination type makes installation a breeze. The SPST-NO contact configuration allows for seamless power control, with a 10A current rating and voltage ratings of 115VAC and 28VDC. Whether in industrial machinery or automotive applications, this pushbutton switch is the perfect choice for demanding scenarios.