P8-311322B

Heilind Number:OTTP8-311322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-311322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311322B

Detailed Description

The P8-311322B Pushbutton Switch, part of the P8 series, boasts a sleek design with a Black cap and Silver case. Engineered for durability with a sealed construction, this switch is ideal for demanding environments. Featuring a non-illuminated Button (Dome) actuator, it ensures reliable operation with a current rating of 10 A. The SPST-NO contact configuration and brass contact material guarantee efficient performance. With an IP6K8S rating, it offers protection against dust and water ingress. Designed for panel mount installation, it is suitable for a wide range of applications. The P8-311322B is a high-quality, reliable switch that can withstand temperatures from -55°C to 85°C, making it a versatile choice for various industries.