P8-311411H

Heilind Number:OTTP8-311411H
Manufacturer:OTTO Controls
Manufacturer Number:P8-311411H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311411H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311411H

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-311411H) offers reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a vibrant red button, this switch is both visually appealing and robust. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for industrial applications. The button actuator, made of thermoplastic, provides a comfortable and responsive touch, while the brass contact material with silver plating guarantees high conductivity and longevity. Operating at a maximum of 115VAC or 28VDC and a current rating of 10A, it is ideal for various power control tasks. The SPST-NO contact configuration and Off-(On) switch function offer precise control, and the solder termination type facilitates easy installation on panels. With a durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this pushbutton switch is a reliable choice for critical operations. Explore the P8 Series for exceptional performance in push button switches.