P8-311511A

Heilind Number:OTTP8-311511A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311511A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311511A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311511A

Detailed Description

The P8-311511A Push Button Switch from the P8 series is a durable and reliable component designed for panel mount installation. Featuring a round flat button actuator with a red cap, this non-illuminated switch has an IP6K8S sealing rating, making it ideal for use in harsh environments. With a maximum operating temperature of 85°C and a minimum of -55°C, it ensures performance in a wide range of conditions. The switch offers a SPST-NO contact configuration with a 10A current rating, suitable for both AC and DC applications at 115V and 28V respectively. Constructed with a thermoplastic actuator and aluminum housing, it guarantees longevity, with a high durability rating of 100,000 cycles. Perfect for industrial and commercial use, this subminiature momentary action pushbutton switch delivers precise and responsive control.