P8-311521A

Heilind Number:OTTP8-311521A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311521A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311521A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311521A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch ( P8-311521A) in striking Red with a durable Silver case. This high-performance switch boasts an IP6K8S rating for exceptional protection against dust and water ingress, making it ideal for rugged environments. The Button (Flat) actuator, crafted from Thermoplastic, offers a responsive touch with a round shape for ergonomic use. With a current rating of 10 A and a contact configuration of SPST-NO, this switch guarantees reliable operation. Panel mountable and featuring solder termination, installation is a breeze. Whether in industrial machinery or automotive applications, its wide operating temperature range (-55 °C to 85 °C) and impressive durability of 100,000 cycles ensure long-lasting performance. Trust in the P8 Series for quality and reliability in your switch needs.