P8-311521C

Heilind Number:OTTP8-311521C
Manufacturer:OTTO Controls
Manufacturer Number:P8-311521C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311521C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311521C

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-311521C. This high-performance switch features a durable aluminum housing with a sleek silver case and a vibrant red button, adding a pop of color to any panel. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The flat round button design, made of thermoplastic, offers comfortable actuation, while the brass contact material with silver plating guarantees long-lasting performance. Operating at 115VAC or 28VDC with a current rating of 10A, this SPST-NO switch is perfect for various applications. Whether it's for industrial machinery or consumer electronics, its 100,000-cycle durability and wide operating temperature range from -55°C to 85°C make it a dependable choice. Upgrade your control systems with this subminiature momentary action switch, where quality meets functionality.