P8-311522B

Heilind Number:OTTP8-311522B
Manufacturer:OTTO Controls
Manufacturer Number:P8-311522B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311522B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311522B

Detailed Description

Introducing the P8 series Sealed Pushbutton Switch, SKU P8-311522B, a durable and reliable solution for your panel mount switch needs. With a sleek design featuring a Black button and Silver case, it offers a high IP6K8S rating for protection against dust and water ingress. The Button (Dome) actuator, crafted from Thermoplastic, ensures comfortable and responsive operation. This SPST-NO switch has a current rating of 10A and can handle up to 115VAC or 28VDC, making it suitable for various applications. Its brass contact material with silver plating guarantees efficient conductivity and a long lifespan of 100,000 cycles. From industrial to automotive settings, this Off-(On) switch performs flawlessly in temperatures ranging from -55°C to 85°C, meeting the demands of even the harshest environments. Upgrade to the P8 series for superior performance and peace of mind.