P8-311611A

Heilind Number:OTTP8-311611A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311611A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311611A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311611A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-311611A) is a reliable panel mount switch designed for durability in demanding environments. With a sleek silver case and a vibrant red button, it offers a visually striking yet functional addition to any control panel. Featuring a flat round button actuator made of thermoplastic, this switch ensures comfortable operation. Its SPST-NO contact configuration, with brass and silver plating, guarantees excellent conductivity and longevity. Rated for 10A current, 115VAC, and 28VDC, it is suitable for a wide range of applications. With an IP2 rating, it provides basic protection against ingress. Operating smoothly between -55°C to 85°C, and boasting a durability rating of 100,000 cycles, this switch is a high-quality choice for industrial use. Whether it's for machinery, appliances, or automotive systems, the P8 Series Pushbutton Switch delivers reliable performance.