P8-311611C

Heilind Number:OTTP8-311611C
Manufacturer:OTTO Controls
Manufacturer Number:P8-311611C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311611C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311611C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-311611C. Designed for reliable performance, this switch features a durable aluminum housing with a sleek silver case and a vibrant red cap. Its flat round button actuator, made of thermoplastic, ensures comfortable operation. With an IP rating of Symbol 2, it offers protection against dust and light water exposure, making it suitable for various environments. The SPST-NO contact configuration, with silver contact plating, guarantees efficient conductivity. Operating at 115VAC or 28VDC and 10A, it is ideal for panel mounting applications. Whether in industrial machinery or consumer electronics, this switch, with a 100,000-cycle durability rating, is a dependable choice. With a wide temperature range from -55°C to 85°C, it performs flawlessly even in extreme conditions. Upgrade your control systems with this high-quality, non-illuminated pushbutton switch.