P8-312121A

Heilind Number:OTTP8-312121A
Manufacturer:OTTO Controls
Manufacturer Number:P8-312121A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-312121A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-312121A

Detailed Description

The P8-312121A is a high-quality pushbutton switch designed for reliable performance in demanding environments. Featuring a sleek silver case with a vibrant red button, this switch is not only visually appealing but also durable, with a lifespan of 100,000 cycles. The SPST-NC contact configuration ensures a secure connection, while the brass contact material and silver plating guarantee excellent conductivity. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, this switch is suitable for a wide range of applications. Perfect for panel mounting, the P8-312121A is the ideal choice for those seeking a reliable and long-lasting pushbutton switch.