P8-312221A

Heilind Number:OTTP8-312221A
Manufacturer:OTTO Controls
Manufacturer Number:P8-312221A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-312221A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-312221A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-312221A from our P8 series. This high-quality switch features a red button with a durable aluminum case in silver. With an IP6K4S rating, it ensures reliability in various environments. The flat round button actuator, made of thermoplastic, offers comfortable operation. Perfect for panel mounting, it has a solder termination type. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, this switch is ideal for a wide range of applications. Its SPST-NC contact configuration guarantees efficient functionality. With a lifespan of 100,000 cycles and an operating temperature range from -55°C to 85°C, the P8312221A switch delivers long-lasting performance in demanding conditions.