P8-312321A

Heilind Number:OTTP8-312321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-312321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-312321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-312321A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-312321A, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable red button with a flat round actuator, this switch ensures easy and precise user interaction. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The silver housing and thermoplastic actuator make it robust yet lightweight. Suitable for panel mounting with solder termination, it guarantees secure installation. The SPST-NC contact configuration and brass contact material provide efficient electrical conductivity. Operating at temperatures ranging from -55°C to 85°C and accommodating AC and DC voltages up to 115V and 28V respectively, it suits a wide range of applications. With a 100,000-cycle durability rating, this switch promises long-lasting performance. Perfect for industrial, automotive, and electronic systems, it is an essential component in ensuring seamless functionality.