P8-312322B

Heilind Number:OTTP8-312322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-312322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-312322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-312322B

Detailed Description

The P8 series Black Push Button Switch ( P8-312322B) is a high-performance component designed for durable and reliable operation in various applications. Featuring a sleek Silver case and a non-illuminated design, this button switch is perfect for panel mounting. With an IP6K8S rating for dust and water resistance, it ensures long-lasting functionality. The Round Dome actuator, made of Thermoplastic, offers comfortable and responsive control. The SPST-NC contact configuration, with Silver contact plating and Brass contact material, guarantees efficient electrical connectivity. With a current rating of 10A and voltage ratings of 115 VAC and 28 VDC, this switch is suitable for a wide range of power requirements. Its operating temperature range from -55°C to 85°C and durability rating of 100,000 cycles make it ideal for demanding environments. Overall, the P8 series Push Button Switch is a dependable solution for any application requiring precise momentary action control.