P8-316112E

Heilind Number:OTTP8-316112E
Manufacturer:OTTO Controls
Manufacturer Number:P8-316112E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316112E
Series:P8
Cap Color:Black
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-316112E

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-316112E). Featuring a sleek design with a black button and silver case, this switch offers reliable performance in various applications. The flat round button actuator ensures easy operation, while the durable aluminum housing and thermoplastic actuator material guarantee longevity. With a current rating of 10A, SPDT contact configuration, and voltage ratings of 115VAC and 28VDC, this switch is suitable for both AC and DC circuits. Ideal for panel mounting with solder termination, it operates smoothly from -55°C to 85°C, making it versatile in temperature environments. Boasting a 100,000-cycle durability rating, it promises lasting functionality. Trust in the P8 Series for efficient and dependable switching solutions.