P8-316211A

Heilind Number:OTTP8-316211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-316211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316211A

Detailed Description

Experience reliable and durable switch operation with the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-316211A. Featuring a sleek silver case and a vibrant red button, this switch adds a touch of functionality to any panel. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for various applications. The flat round button design ensures comfortable actuation, while the brass contact material with silver plating guarantees efficient signal transfer. Rated for 10A at 115VAC and 28VDC, this switch is perfect for demanding environments. Whether used in industrial machinery or consumer electronics, its high durability of 100,000 cycles and wide operating temperature range from -55°C to 85°C ensure long-lasting performance. Upgrade your control systems with this high-quality, panel-mount pushbutton switch.