P8-316212A

Heilind Number:OTTP8-316212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-316212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316212A

Detailed Description

The P8-316212A from the P8 series is a rugged and reliable pushbutton switch designed for demanding environments. With a black button cap, silver case, and IP6K4S sealing, it ensures durability and protection against dust and water ingress. Featuring a non-illuminated design with a flat round actuator, this switch is ideal for applications where tactile feedback is essential. The SPDT contact configuration and silver contact plating guarantee efficient and long-lasting performance, with a current rating of 10A at 115VAC or 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, and boasting a durability rating of 100,000 cycles, this sealed pushbutton switch is a dependable choice for industrial and hi-rel settings. Terminating via solder, and constructed with an aluminum housing and thermoplastic actuator material, it combines robustness with ease of installation. Upgrade your control systems with the P8-316212A for reliable and responsive switching solutions.