P8-316222C

Heilind Number:OTTP8-316222C
Manufacturer:OTTO Controls
Manufacturer Number:P8-316222C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316222C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316222C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-316222C. This high-performance switch features a durable construction with a silver contact plating and brass contact material, ensuring reliable operation even in harsh environments. The black button with a round, flat actuator design offers smooth and ergonomic usage. With an IP6K4S rating, it guarantees protection against dust and water ingress. Ideal for panel mounting, it boasts a 10A current rating and SPDT contact configuration, suitable for various applications. Whether in industrial machinery or automotive systems, this switch excels with a 100,000-cycle durability rating and a wide operating temperature range from -55°C to 85°C. Trust in its quality and performance for your switching needs.