P8-316311A

Heilind Number:OTTP8-316311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-316311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316311A

Detailed Description

The P8-316311A pushbutton switch, part of the P8 series, combines reliability and sealed construction for demanding applications. With a red button and silver case, it offers a sleek design. Featuring a durable thermoplastic actuator and aluminum housing, this switch is built to last, rated for 100,000 cycles. Its SPDT contact configuration, brass contact material, and silver plating ensure efficient operation. The switch functions as On-(On), with a current rating of 10A, making it suitable for various tasks. Its panel mount installation and solder termination type provide versatility. With an IP6K8S rating, it excels in harsh environments, withstanding temperatures from -55°C to 85°C. Operating at 115VAC and 28VDC, it suits both AC and DC applications. Perfect for hi-rel use, this subminiature pushbutton switch guarantees performance and longevity.