P8-316311B

Heilind Number:OTTP8-316311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-316311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316311B

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch with SKU P8-316311B, a high-performance component designed for demanding environments. Featuring a durable aluminum housing and IP6K8S rating, this switch ensures reliable operation even in harsh conditions. The red button, actuator type dome, and round shape offer tactile feedback and easy activation. With a 10A current rating, SPDT contact configuration, and 100,000 cycle durability, it guarantees long-lasting performance. Suitable for panel mounting and with solder termination, installation is convenient. Operating at temperatures ranging from -55°C to 85°C, and rated for both 115VAC and 28VDC, it is versatile for various applications. Ideal for industrial and commercial use, this subminiature momentary action switch is a dependable choice for control and automation systems. Upgrade your setup with the P8 Series Pushbutton Switch for reliable and efficient operation.