P8-316312A

Heilind Number:OTTP8-316312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-316312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316312A

Detailed Description

The P8-316312A is a high-performance pushbutton switch from the P8 series, featuring a durable design suitable for demanding environments. With a sleek black cap and silver housing, it offers a sophisticated aesthetic for various applications. This non-illuminated switch is designed for panel mounting, with a flat round button actuator made of thermoplastic. It boasts a high IP6K8S rating for dust and water resistance, making it ideal for industrial use. The switch operates on a SPDT contact configuration with a 10A current rating, ensuring reliable performance. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, it guarantees longevity and efficiency. Perfect for control panels and machinery, the P8-316312A is a versatile choice for any project.