P8-316312B

Heilind Number:OTTP8-316312B
Manufacturer:OTTO Controls
Manufacturer Number:P8-316312B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316312B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316312B

Detailed Description

The P8-316312B is a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch designed for high performance in demanding environments. Featuring a sleek silver case with a black cap, this switch offers a sleek and professional look. The IP6K8S rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. With a current rating of 10A, it can handle heavy loads with ease. The SPDT contact configuration provides versatile functionality, while the brass contacts with silver plating guarantee excellent conductivity. The switch operates smoothly with a Button (Dome) actuator type and a round shape, perfect for comfortable and efficient use. Whether for panel mounting or solder termination, installation is straightforward. With a wide temperature range from -55°C to 85°C, this switch is built to perform reliably in extreme conditions. Trust the P8 series for superior quality and performance in your push button switch needs.