P8-316312C

Heilind Number:OTTP8-316312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-316312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316312C
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-316312C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-316312C. Ideal for demanding environments, this button features a durable black flat actuator with a round shape, ensuring easy operation. Its IP6K8S rating guarantees reliable performance even in harsh conditions, while the silver contact plating and brass contact material ensure high conductivity. With a current rating of 10A and SPDT contact configuration, this switch is perfect for panel mounting in a variety of applications. The aluminum housing and thermoplastic actuator material provide both strength and longevity, with a durability rating of 100,000 cycles. Operating smoothly between -55°C and 85°C, and with voltage ratings of 115VAC and 28VDC, this pushbutton switch offers precision control and peace of mind. Upgrade your system with the P8 Series for efficient and dependable performance.