P8-316312D

Heilind Number:OTTP8-316312D
Manufacturer:OTTO Controls
Manufacturer Number:P8-316312D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316312D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316312D

Detailed Description

The P8-316312D from the P8 series is a high-performance subminiature momentary action sealed pushbutton switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver case color and a black button cap, this switch offers a sleek and professional appearance. With an IP6K8S rating, it provides excellent protection against dust and water ingress, making it suitable for a wide range of industrial applications. The switch has a contact configuration of SPDT and a maximum current rating of 10A, along with a voltage rating of 115 VAC and 28 VDC, ensuring versatility in usage. Its button actuator, made of thermoplastic, offers a comfortable and responsive user experience, with a dome shape and a .187-inch length. The switch is designed for panel mounting and features solder termination, facilitating easy installation. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, it guarantees long-lasting performance even in extreme conditions. Perfect for use in hi-rel industries, the P8-316312D is a reliable and efficient solution for your switching needs.