P8-316319A

Heilind Number:OTTP8-316319A
Manufacturer:OTTO Controls
Manufacturer Number:P8-316319A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316319A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316319A

Detailed Description

Introducing the P8-316319A, part of the P8 series, a reliable subminiature momentary action sealed pushbutton switch. With a durable construction and an IP6K8S rating, this switch is designed for panel mounting in demanding environments. The white button with a flat round actuator offers a sleek appearance, while the silver housing ensures longevity. Featuring a SPDT contact configuration and a 10 A current rating, it guarantees efficient performance. With a wide operating temperature range from -55°C to 85°C and a 100,000 cycles durability rating, this switch is suitable for various applications. Whether used in industrial machinery or automotive systems, the P8-316319A delivers reliable operation. Upgrade your control panel with this high-quality pushbutton switch.