P8-316321E

Heilind Number:OTTP8-316321E
Manufacturer:OTTO Controls
Manufacturer Number:P8-316321E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316321E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316321E

Detailed Description

The P8-316321E is a high-performance pushbutton switch designed for demanding environments. With an IP6K8S rating, it ensures reliable operation even in harsh conditions. The red button with a flat round actuator offers easy and comfortable activation. Made of durable aluminum housing and thermoplastic actuator material, this switch guarantees longevity and robustness. Its SPDT contact configuration and 10A current rating make it suitable for various applications. The switch is panel mountable and features solder termination. Operating smoothly between -55°C to 85°C, it is ideal for both indoor and outdoor use. With a lifespan of 100,000 cycles, the P8 series switch delivers consistent performance. Whether in industrial machinery or consumer electronics, this sealed pushbutton switch is a dependable choice.