P8-316322A

Heilind Number:OTTP8-316322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-316322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316322A

Detailed Description

The P8 series presents the P8-316322A, a rugged and reliable subminiature momentary action sealed pushbutton switch. Featuring a durable aluminum housing with a sleek silver case and a black flat button actuator, this switch is designed for panel mounting applications. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for use in harsh environments. The SPDT contact configuration, with silver contact plating and brass contact material, ensures high conductivity and longevity. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, it is suitable for a wide range of industrial applications. With a voltage rating of 115VAC and 28VDC, this switch provides reliable performance. The P8 series P8-316322A guarantees a lifespan of 100,000 cycles, offering a dependable switching solution for your needs.