P8-316322B

Heilind Number:OTTP8-316322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-316322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316322B

Detailed Description

The P8-316322B is a durable and reliable pushbutton switch, part of the P8 series. With a sleek black cap and silver case, it offers a sophisticated design for various applications. Rated IP6K8S for water and dust resistance, this sealed switch ensures longevity even in harsh environments. The button actuator, made of thermoplastic, provides a comfortable touch with its round dome shape. Featuring a SPDT contact configuration and a high current rating of 10 A, it guarantees efficient performance. Whether for industrial machinery or consumer electronics, its panel mount installation and solder termination make it easy to integrate. With a wide operating temperature range from -55°C to 85°C, this switch is suitable for use in diverse settings. Trust in the P8-316322B for seamless and precise control in your projects.