P8-316322D

Heilind Number:OTTP8-316322D
Manufacturer:OTTO Controls
Manufacturer Number:P8-316322D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316322D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316322D

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-316322D. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in various applications. With a black button (Dome) actuator and silver case, it offers a sleek design. The IP6K8S rating guarantees protection against dust and water ingress, making it ideal for demanding environments. Operating at 115 VAC and 28 VDC, with a current rating of 10A, it provides efficient power control. The SPDT contact configuration and On-(On) switch function offer versatility. Suitable for panel mounting with solder termination, it is easy to install. With a durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this pushbutton switch is a reliable choice for industrial and commercial applications.