P8-316322E

Heilind Number:OTTP8-316322E
Manufacturer:OTTO Controls
Manufacturer Number:P8-316322E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316322E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316322E

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series, SKU P8-316322E, is a durable and reliable component ideal for various applications. Featuring a sleek black cap and silver case, this switch not only looks professional but also boasts an IP6K8S rating for superior protection. With a flat round button actuator made of thermoplastic and a contact plating of silver, it ensures smooth operation and longevity, with a durability rating of 100,000 cycles. Perfect for panel mounting, it offers a contact configuration of SPDT and a current rating of 10A, compatible with both AC and DC voltages up to 115V and 28V, respectively. Operating efficiently in temperatures ranging from -55°C to 85°C, this pushbutton switch guarantees performance in diverse environments. Trust in its quality for seamless control in your electronic systems.