P8-316324A

Heilind Number:OTTP8-316324A
Manufacturer:OTTO Controls
Manufacturer Number:P8-316324A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316324A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316324A

Detailed Description

The P8 series of P8-316324A Subminiature Momentary Action Sealed Pushbutton Switches offers reliable performance in demanding environments. With a durable construction featuring a yellow flat round button actuator and silver aluminum housing, these switches ensure long-lasting functionality. The IP6K8S rating guarantees protection against dust and water ingress, making them suitable for various applications. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 10 A, these switches are versatile. The SPDT contact configuration and On-(On) switch function provide flexibility in usage. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, they are ideal for harsh conditions. Perfect for panel mounting with solder termination, these switches are essential components in industrial, automotive, and aerospace systems.