P8-316512A

Heilind Number:OTTP8-316512A
Manufacturer:OTTO Controls
Manufacturer Number:P8-316512A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316512A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316512A

Detailed Description

Introducing the P8-316512A Subminiature Momentary Action Sealed Pushbutton Switch, a reliable component designed for precise panel mounting. With a sleek silver case and a durable aluminum housing, this switch not only looks professional but also ensures longevity in operation. The flat black button, made of high-quality thermoplastic, offers a comfortable actuation experience. Featuring a contact configuration of SPDT and a current rating of 10A, it guarantees efficient performance in various applications. Its IP6K8S rating certifies protection against dust and water ingress, while the brass contact material and silver plating enhance conductivity. Whether used in industrial machinery or electronic devices, this switch, part of the P8 series, is a dependable choice for demanding environments. With a wide operating temperature range from -55°C to 85°C, it can withstand extreme conditions with ease. Upgrade your control systems with the P8-316512A for seamless and reliable operation.