P8-316512C

Heilind Number:OTTP8-316512C
Manufacturer:OTTO Controls
Manufacturer Number:P8-316512C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-316512C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-316512C

Detailed Description

The P8-316512C Push Button Switch, part of the P8 series, is a high-performance component designed for durability and reliability. Featuring a sleek Black cap and Silver case, this switch is not only visually appealing but also boasts an IP6K8S rating for excellent protection against dust and water ingress. The flat Button actuator, made of Thermoplastic, offers a comfortable and responsive interface. With a current rating of 10A and contact plating in Silver, it ensures efficient electrical connectivity. Ideal for panel mounting, this switch is suitable for various applications. Its SPDT contact configuration and On-(On) switch function provide versatility in usage. Operating between -55°C to 85°C, it guarantees performance in extreme conditions. Whether in industrial machinery or consumer electronics, the P8-316512C is the perfect choice for demanding environments.