P8-321111A

Heilind Number:OTTP8-321111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-321111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321111A
Series:P8
Cap Color:Red
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-321111A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-321111A. This sleek and durable switch features a round flat button actuator in striking red, complemented by a silver housing for a modern aesthetic. Designed for panel mounting with a screw termination type, it offers reliable performance in various applications. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch ensures efficient power control. The SPST-NO contact configuration guarantees seamless operation, while the brass contact material and silver plating enhance conductivity. Operating smoothly between -55°C and 85°C, and boasting a durability rating of 100,000 cycles, it promises longevity even in demanding environments. Ideal for use in hi-rel applications, this switch is a dependable choice for industrial and electronic systems.