P8-321112A

Heilind Number:OTTP8-321112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-321112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321112A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-321112A. With a sleek Black cap and durable Silver housing, this switch offers reliable performance in various applications. Featuring a Button (Flat) actuator and Round shape, it ensures easy operation. The Off-(On) switch function, along with SPST-NO contact configuration and 10 A current rating, guarantees efficient control. Panel Mount installation with Screw termination, and a wide operating temperature range from -55 °C to 85 °C, make it suitable for diverse environments. Built for longevity with a 100,000 cycle durability rating, and compliant with stringent standards, this pushbutton switch is a dependable choice for industrial and commercial use.