P8-321119A

Heilind Number:OTTP8-321119A
Manufacturer:OTTO Controls
Manufacturer Number:P8-321119A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321119A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321119A

Detailed Description

Introducing the P8-321119A, a sleek and reliable pushbutton switch designed for seamless panel mounting. With a durable aluminum housing and a thermoplastic actuator, this switch guarantees longevity and performance. The white button, set against a silver case, adds a touch of sophistication to any application. Operating at a maximum temperature of 85°C and a minimum of -55°C, it ensures functionality in a wide range of environments. Featuring a SPST-NO contact configuration, this switch offers a reliable Off-(On) function, ideal for various industrial and commercial uses. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for power control applications. The flat round button, with a .25-inch actuator length, provides easy and comfortable activation. Whether for machinery, control panels, or automotive systems, the P8 series pushbutton switch guarantees precision and durability, with a 100,000 cycle lifespan. Upgrade your setup with this high-quality, unsealed switch that combines performance and style effortlessly.