P8-321122B

Heilind Number:OTTP8-321122B
Manufacturer:OTTO Controls
Manufacturer Number:P8-321122B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321122B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321122B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-321122B. Designed for reliable performance, this switch features a sleek black button with a silver case, perfect for panel mounting applications. The dome-shaped round actuator, made of durable thermoplastic, ensures a comfortable and responsive touch. With a current rating of 10A and a contact plating of silver, it guarantees efficient conductivity. Operating seamlessly between -55°C and 85°C, this switch offers versatility in various environments. Its SPST-NO contact configuration, along with a 100,000 cycle durability rating, ensures long-lasting functionality. Whether used in industrial machinery or consumer electronics, this switch, with a voltage rating of 115VAC and 28VDC, is a dependable choice. Upgrade your control systems with the P8 Series Pushbutton Switch – where quality meets performance.