P8-321211A

Heilind Number:OTTP8-321211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-321211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321211A
Series:P8
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-321211A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-321211A, offers reliable functionality in demanding environments. Featuring a round, flat red button actuator and a durable thermoplastic housing with a sleek silver panel mount case, this switch ensures both tactile comfort and robust performance. With an IP6K4S ingress protection rating, it guarantees resistance to dust and water ingress. The SPST-NO contact configuration, with silver-plated brass contacts, facilitates a dependable 10A current rating at 115VAC or 28VDC. Operating smoothly from -55°C to 85°C, and with a durability rating of 100,000 cycles, it's ideal for applications requiring precision control and long-term reliability. Perfect for industrial, automotive, or aerospace use, this pushbutton switch is a versatile and essential component in any high-performance system.