P8-321212A

Heilind Number:OTTP8-321212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-321212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321212A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-321212A. Designed for durability with a 100,000 cycle rating, this switch features a black button and silver case, offering a sleek and professional look. With an IP6K4S rating, it is resistant to dust and water ingress, making it suitable for various environments. The switch operates at a current rating of 10A with a contact configuration of SPST-NO for reliable performance. Panel mountable and featuring screw termination, installation is convenient. Its off-(on) switch function and non-illuminated design cater to specific operational needs. Crafted with high-quality materials including brass contacts and aluminum housing, it ensures longevity. The P8 Switch is ideal for applications requiring a sealed and reliable pushbutton solution.