P8-321311A

Heilind Number:OTTP8-321311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-321311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321311A

Detailed Description

The P8-321311A from the P8 series is a high-performance sealed pushbutton switch designed for demanding environments. Featuring a durable aluminum housing in silver and a vibrant red flat round button actuator, this switch is not only visually striking but also offers reliable functionality. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPST-NO contact configuration, with silver contact plating and brass contact material, guarantees efficient and long-lasting performance. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is built to withstand extreme conditions. Panel mountable with screw termination, this switch is easy to install. Ideal for use in aerospace, defense, and other industries, the P8-321311A is a versatile and dependable component.