P8-321311B

Heilind Number:OTTP8-321311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-321311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321311B

Detailed Description

The P8-321311B Push Button Switch from the P8 series is a high-performance component designed for reliable operation in demanding environments. With a red dome button actuator and a silver aluminum casing, it offers durability and a sleek appearance. Featuring a sealed design with an IP6K8S rating, this switch is resistant to water and dust ingress, making it ideal for industrial applications. The SPST-NO contact configuration and 10A current rating ensure efficient electrical connectivity. Its panel mount installation and screw termination type facilitate easy setup. Operating within a wide temperature range (-55°C to 85°C) and with a 100,000-cycle durability rating, this switch guarantees long-lasting performance. Suitable for both AC (115V) and DC (28V) voltage systems, it is a versatile solution for various electronic control applications. Upgrade your equipment with the P8-321311B for dependable and responsive push-button functionality.