P8-321312A

Heilind Number:OTTP8-321312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-321312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321312A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-321312A), a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black button with a durable thermoplastic actuator, this switch is ideal for panel mounting applications. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for use in industrial settings. The SPST-NO contact configuration, with silver contact plating and brass contact material, guarantees excellent conductivity and longevity. Operating at a maximum temperature of 85 °C and a minimum of -55 °C, it offers versatility in varying conditions. Rated for 100,000 cycles of durability, it ensures long-lasting performance. The P8 Series Switch is the perfect choice for applications requiring a compact, sealed pushbutton switch with reliable functionality.