P8-321312H

Heilind Number:OTTP8-321312H
Manufacturer:OTTO Controls
Manufacturer Number:P8-321312H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321312H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321312H

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-321312H. Designed for durability with a 100,000-cycle rating, this switch is engineered for reliable performance in demanding environments. Its black dome button actuator, housed in a silver aluminum casing, ensures tactile feedback and easy operation. With an IP6K8S rating, it offers superior protection against dust and water ingress. Featuring a SPST-NO contact configuration with silver-plated brass contacts, it guarantees efficient electrical conductivity. Rated for 10A at 115VAC or 28VDC, this switch is suitable for a wide range of applications. Panel mountable with screw terminals for secure installation, it operates flawlessly in temperatures ranging from -55°C to 85°C. Ideal for use in industrial, automotive, and aerospace settings, this pushbutton switch is a reliable choice for critical control applications.