P8-321314C

Heilind Number:OTTP8-321314C
Manufacturer:OTTO Controls
Manufacturer Number:P8-321314C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321314C
Series:P8
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-321314C

Detailed Description

Introducing the P8-321314C, a high-performance pushbutton switch from the P8 series. Featuring a durable construction with a yellow flat button actuator and a sleek silver case, this switch is designed for reliability in demanding environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration and 10 A current rating make it suitable for a variety of applications. Panel mountable and sealed for added durability, it ensures long-lasting performance. Ideal for industrial and commercial use, this subminiature pushbutton switch guarantees smooth operation with a lifespan of 100,000 cycles. With voltage ratings of 115 VAC and 28 VDC, it provides versatility in power requirements. From control panels to electronic devices, trust the P8-321314C for seamless and efficient switching.