P8-321316A

Heilind Number:OTTP8-321316A
Manufacturer:OTTO Controls
Manufacturer Number:P8-321316A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321316A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321316A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-321316A) is a high-performance electronic component designed for reliable panel mount operation. Featuring a durable aluminum housing with a sleek silver case and a blue button cap, this switch not only boasts a modern aesthetic but also meets stringent IP6K8S standards for dust and water ingress protection. With a contact configuration of SPST-NO and a current rating of 10 A, it offers efficient power control in industrial and automotive applications. The flat round button actuator, made of thermoplastic, ensures comfortable and precise tactile feedback, while the silver-plated brass contacts guarantee long-lasting, low-resistance connectivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, this switch is suitable for use in harsh environments. With a lifespan of 100,000 cycles, it guarantees extended durability and performance consistency. Whether you're building a new electronic device or replacing a worn-out switch, the P8 Series Pushbutton Switch is the ideal choice for seamless and dependable operation.