P8-321317A

Heilind Number:OTTP8-321317A
Manufacturer:OTTO Controls
Manufacturer Number:P8-321317A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-321317A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-321317A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-321317A. Featuring a sleek design with a violet flat round button actuator, this switch is perfect for panel mounting applications. Boasting an IP6K8S rating, it ensures reliable performance even in harsh environments. With a durable aluminum housing and thermoplastic actuator, it offers longevity and resilience. The SPST-NO contact configuration, with silver contact plating, guarantees efficient conductivity. Operating at 115 VAC and 28 VDC, with a current rating of 10A, it is suitable for various voltage applications. With a temperature range from -55°C to 85°C, it is versatile and dependable. Ideal for use in industries requiring high reliability, this switch is a must-have for any electronic setup.